Part Details for CSL-360H1BT by IBS Electronics Inc
Overview of CSL-360H1BT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSL-360H1BT
CSL-360H1BT CAD Models
CSL-360H1BT Part Data Attributes
|
CSL-360H1BT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSL-360H1BT
IBS Electronics Inc
Single Color LED, Bright Red, 2.9mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.9 mm | |
T-code | T-1 |
Alternate Parts for CSL-360H1BT
This table gives cross-reference parts and alternative options found for CSL-360H1BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSL-360H1BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321R3K-6V-AC | Single Color LED, Super Red, | LEDtronics Inc | CSL-360H1BT vs BF321R3K-6V-AC |
FF200B1K-2VF-AC | Single Color LED, Super Red, | LEDtronics Inc | CSL-360H1BT vs FF200B1K-2VF-AC |
LN252RPH-(TA) | Single Color LED, Red, 4mm | Panasonic Electronic Components | CSL-360H1BT vs LN252RPH-(TA) |
CSL-200H1GT | Single Color LED, Bright Red, 1.8mm | IBS Electronics Inc | CSL-360H1BT vs CSL-200H1GT |
FF200B1K-6V-AC | Single Color LED, Super Red, | LEDtronics Inc | CSL-360H1BT vs FF200B1K-6V-AC |
MML92HRS | Single Color LED, Red, T-1, 3mm | Honeywell Sensing and Control / MICRO SWITCH | CSL-360H1BT vs MML92HRS |
LN28RPX-(TA5) | Single Color LED, Red, 3mm, | Panasonic Electronic Components | CSL-360H1BT vs LN28RPX-(TA5) |
85122-R05 | Single Color LED, Red, | Oxley Group Ltd | CSL-360H1BT vs 85122-R05 |
90-2666-8521 | Single Color LED, Red, 5mm, | Elma Electronic Inc | CSL-360H1BT vs 90-2666-8521 |
85122-R010B | Single Color LED, Red, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | CSL-360H1BT vs 85122-R010B |