Part Details for 1825N822J102PHWM by Knowles Capacitors
Overview of 1825N822J102PHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N822J102PHWM
1825N822J102PHWM CAD Models
1825N822J102PHWM Part Data Attributes
|
1825N822J102PHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N822J102PHWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N822J102PHWM
This table gives cross-reference parts and alternative options found for 1825N822J102PHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N822J102PHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825N822J102DWM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102DWM |
1825RN822J102SM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825RN822J102SM |
1825N822J102PHW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102PHW |
1825RN822J102SW | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825RN822J102SW |
1825N822J102DH-HK | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102DH-HK |
1825N822J102NHTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102NHTM |
1825N822J102YHW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102YHW |
1825N822J102PHW-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102PHW-HB |
1825N822J102YH-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102YH-HB |
1825N822J102NH | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102PHWM vs 1825N822J102NH |