Part Details for 1825N822J102NHTM by Knowles Capacitors
Overview of 1825N822J102NHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N822J102NHTM
1825N822J102NHTM CAD Models
1825N822J102NHTM Part Data Attributes
|
1825N822J102NHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N822J102NHTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825N822J102NHTM
This table gives cross-reference parts and alternative options found for 1825N822J102NHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825N822J102NHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825RN822J102NGTM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825RN822J102NGTM |
1825N822J102NW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825N822J102NW |
C1825C822JDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP | KEMET Corporation | 1825N822J102NHTM vs C1825C822JDGACTU |
1825N822J102ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825N822J102ST |
1825RN822J102KW | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825RN822J102KW |
1825N822J102YHW-HK | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825N822J102YHW-HK |
1825N822J102VHWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825N822J102VHWM |
1825N822J102DHT-HK | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825N822J102DHT-HK |
1825N822J102PHW-HS | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825N822J102PHW-HS |
1825N822J102VHTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1825, | Knowles Capacitors | 1825N822J102NHTM vs 1825N822J102VHTM |