-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM4JH=6MM TACT SWITCH, HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M5365
|
Newark | Tact Switch, Spst, 0.05A, 24Vdc, Solder, Product Range:Fsmj Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825910-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5695 |
|
$0.0830 / $0.1360 | Buy Now |
DISTI #
450-1650-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39182 In Stock |
|
$0.0711 / $0.1300 | Buy Now |
DISTI #
1825910-6
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pin 24VDC 100000Cycles 160gf Through Hole Loose - Bulk (Alt: 1825910-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 1195 |
|
$0.0504 / $0.0606 | Buy Now |
DISTI #
60M5365
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pin 24VDC 100000Cycles 160gf Through Hole Loose - Bulk (Alt: 60M5365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 5695 Partner Stock |
|
$0.1030 / $0.1340 | Buy Now |
DISTI #
650-1825910-6
|
Mouser Electronics | Tactile Switches FSM4JH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant | 25706 |
|
$0.0670 / $0.1300 | Buy Now |
DISTI #
V36:1790_11691396
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2323 | Americas - 61233 |
|
$0.0607 / $0.1300 | Buy Now |
|
Future Electronics | SPST 6 mm Round Top Actuator Kinked Legs Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 109603Bag |
|
$0.0452 / $0.0555 | Buy Now |
|
Future Electronics | SPST 6 mm Round Top Actuator Kinked Legs Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11652Bag |
|
$0.0483 / $0.0599 | Buy Now |
DISTI #
AMP1825910-6
|
Heilind Electronics | FSM4JH=6MM TACT SWITCH, HIGH T | Americas - 0 in Stock90000 On Order |
|
$0.0637 / $0.0805 | Buy Now |
|
Onlinecomponents.com | FSM4JH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant |
17733 In Stock |
|
$0.0486 / $0.0722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825910-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825910-6
TE Connectivity
FSM4JH=6MM TACT SWITCH, HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.055 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825910-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825910-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1825910-6 vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1825910-6 vs FSM15JA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1825910-6 vs FSM3JL |
FSM1J | KEYPAD SWITCH | TE Connectivity | 1825910-6 vs FSM1J |
FSMRA5J | KEYPAD SWITCH | TE Connectivity | 1825910-6 vs FSMRA5J |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 1825910-6 vs KSL1M431LFT |
FSM11J | KEYPAD SWITCH | TE Connectivity | 1825910-6 vs FSM11J |
KSH622DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | 1825910-6 vs KSH622DT |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 1825910-6 vs B3W-1150 |
FSM5JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1825910-6 vs FSM5JL |