1825910-6
vs
FSM15JA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS ALCOSWITCH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
21 Weeks, 4 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.055 inch
|
|
Actuator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
Actuator Type |
ROUND TYPE
|
|
Body Breadth |
5.99 mm
|
5.99 mm
|
Body Color |
BLACK
|
|
Body Height |
3.61 mm
|
3.6 mm
|
Body Length or Diameter |
5.99 mm
|
5.99 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(AC)-Max |
0.05 A
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
24 V
|
12 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
Housing Material |
NYLON
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.568 N
|
3.04 N
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
PCB Hole Count |
4
|
|
Packing Method |
BULK
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
2
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare 1825910-6 with alternatives
Compare FSM15JA with alternatives