-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM2JH=6MM TACT SWITCH, HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2047
|
Newark | Tactile Sw Spdt High Tmp Vert T/H Pb Tact Switch |Amp Te Connectivity 1825910-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41949 |
|
$0.0990 / $0.1660 | Buy Now |
DISTI #
95M8849
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Tht, Product Range:Fsm10 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825910-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
450-1649-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21564 In Stock |
|
$0.0824 / $0.1600 | Buy Now |
DISTI #
1825910-2
|
Avnet Americas | Switch Tactile OFF (ON) Round Button PC Pins 0.05A 24VDC 100000Cycle 1.56N Thru-Hole - Bulk (Alt: 1825910-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 29203 |
|
$0.0584 / $0.0619 | Buy Now |
|
Future Electronics | 50 mA SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 30525Bag |
|
$0.0580 / $0.0714 | Buy Now |
|
Future Electronics | 50 mA SPST Round Actuator 160 Gram Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.0619 / $0.0770 | Buy Now |
DISTI #
AMP1825910-2
|
Heilind Electronics | FSM2JH=6MM TACT SWITCH, HIGH T | Americas - 0 in Stock |
|
$0.0720 / $0.0785 | Buy Now |
|
Onlinecomponents.com | FSM2JH=6MM TACT SWITCH, HIGH TEMP RoHS: Compliant |
46499 In Stock |
|
$0.0582 / $0.0776 | Buy Now |
DISTI #
65671974
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | Americas - 24000 |
|
$0.0700 / $0.0760 | Buy Now |
DISTI #
69227940
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2311 | Americas - 21716 |
|
$0.0692 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825910-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825910-2
TE Connectivity
FSM2JH=6MM TACT SWITCH, HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825910-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825910-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32-1070 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount, ROHS COMPLIANT | OMRON Corporation | 1825910-2 vs B32-1070 |