Part Details for B32-1070 by OMRON Corporation
Overview of B32-1070 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32-1070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B321070
|
Avnet Americas | Switch Access Tactile Switch Key Top - Bulk (Alt: B321070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1661 / $0.2210 | Buy Now |
DISTI #
653-B32-1070
|
Mouser Electronics | Switch Bezels / Switch Caps LT GRN 4mm KEY CAP RoHS: Compliant | 951 |
|
$0.2080 / $0.3700 | Buy Now |
DISTI #
62975334
|
Verical | Switch Access Key Top Tactile Switch RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2127 | Americas - 5000 |
|
$0.2475 / $0.3082 | Buy Now |
DISTI #
77311570
|
Verical | Switch Access Key Top Tactile Switch RoHS: Compliant Min Qty: 319 Package Multiple: 1 | Americas - 1227 |
|
$0.2559 / $0.2891 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, PANEL MOUNT | 308 |
|
$0.1575 / $0.5250 | Buy Now |
DISTI #
B321070
|
Avnet Americas | Switch Access Tactile Switch Key Top - Bulk (Alt: B321070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1661 / $0.2210 | Buy Now |
DISTI #
000000000000230595
|
Sager | Switch Bezels / Switch Caps LT GRN 4mm KEY CAP Min Qty: 1000 | 0 |
|
$0.1831 / $0.2376 | Buy Now |
Part Details for B32-1070
B32-1070 CAD Models
B32-1070 Part Data Attributes:
|
B32-1070
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-1070
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | PROJECTED PLUNGER TYPE | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for B32-1070
This table gives cross-reference parts and alternative options found for B32-1070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32-1070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSMC611A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1070 vs KSMC611A |
KSMC612A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1070 vs KSMC612A |
FSM2JH | KEYPAD SWITCH | TE Connectivity | B32-1070 vs FSM2JH |
KSMC612B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1070 vs KSMC612B |
KSMC622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, 5 PCB Hole Cnt, Solder Terminal, Panel Mount, | Hokuriku Electric Industry Co Ltd | B32-1070 vs KSMC622A |
1241.1032.11 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B32-1070 vs 1241.1032.11 |
KSMC622B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1070 vs KSMC622B |
KSMC621B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1070 vs KSMC621B |
KSM0623C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B32-1070 vs KSM0623C |
1-1977120-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | B32-1070 vs 1-1977120-1 |