-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1825138-8) A201MD9AV2B04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825138-8-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8819 | Buy Now |
DISTI #
1825138-8
|
Avnet Americas | AMP1825138-8 - Bag (Alt: 1825138-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$2.9073 / $3.4986 | Buy Now |
DISTI #
506-1825138-8
|
Mouser Electronics | Toggle Switches A201MD9AV2B04 RoHS: Compliant | 0 |
|
$3.7000 / $3.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.0800 | Buy Now |
DISTI #
AMP1825138-8
|
Heilind Electronics | A201MD9AV2B04 | Americas - 0 in Stock |
|
$3.4321 / $3.6774 | Buy Now |
|
Onlinecomponents.com | A201MD9AV2B04 RoHS: Compliant |
346 Partner Stock |
|
$2.6000 / $4.9500 | Buy Now |
DISTI #
AMP1825138-8
|
Interstate Connecting Components | A201MD9AV2B04 | 0 |
|
$3.4321 / $3.6774 | Buy Now |
DISTI #
1825138-8
|
Avnet Abacus | AMP1825138-8 (Alt: 1825138-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | A201MD9AV2B04 RoHS: Compliant |
346 Partner Stock |
|
$2.6000 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825138-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825138-8
TE Connectivity
(1825138-8) A201MD9AV2B04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | SHORT TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1825138-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825138-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825138-8 | Toggle Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Short Type Actuator, Panel Mount | TE Connectivity | 1825138-8 vs 1825138-8 |