Part Details for 1816 by EiKO Global LLC
Overview of 1816 by EiKO Global LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C5042
|
Newark | #1816 Miniature Bayonet Base Bulb.- T-31/4 Type - 13.0V.33A, Supply Voltage:13V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-3 1/4, Mscp:-, Average Bulb Life:1000H, Product Range:-, Input Voltage:13V, Light Source:Incandescent Rohs Compliant: Yes |Eiko 1816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 801 |
|
$0.7490 / $0.9980 | Buy Now |
DISTI #
70785945
|
RS | 13V .33A T3-1/4 Miniature Bayonet Base | EIKO 1816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$0.7500 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Miniature Bayonet Base Bulb.- T-31/4 Type - 13V - 0.33A. RoHS: Compliant |
9 In Stock |
|
$1.4700 / $4.0100 | Buy Now |