Part Details for 1816 by CML Innovative Technologies
Overview of 1816 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6803
|
Newark | Incandescent Lamp T-3¼, Mba, 13V, 0.33A, 1000H, 37Lm (3Mscp) Rohs Compliant: Yes |Cml Innovative Technologies 1816 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70463689
|
RS | Incandescent Lamp T10x30mm BA9s 13V 330mA, 1.000h | CML Innovative Technologies 1816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3760 / $0.5010 | RFQ |