Part Details for 1816 by CEC Industries Ltd
Overview of 1816 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1642
|
Newark | Lamp, Incandescent, Mini Bayonet/Ba9S, 13V, 4.29W, Supply Voltage:13V, Lamp Base Type:Ba9S, Bulb Size:T-3 1/4, Mscp:3, Average Bulb Life:1000H, Product Range:-, Current Rating:330Ma, Lead Style:Bayonet, Ba9S, Length:30.2Mm Rohs Compliant: Yes |Cec Industries 1816 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 / $0.8430 | Buy Now |
DISTI #
4895-1816-ND
|
DigiKey | Box of 10 T3 1/4 M BAY 13V .33A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$5.8800 | Buy Now |