-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5656
|
Newark | Fuse, Resettable, 1812, 13.2V, 750Ma, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:13.2Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 1812L075PR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1714 |
|
$0.3120 / $0.5200 | Buy Now |
DISTI #
05M2398
|
Newark | Fuse, Ptc Resettable, 13.2V, 750Ma, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch 1812L Series, Voltage Rating:13.2Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.2S, Length:4.55Mm Rohs Compliant: Yes |Littelfuse 1812L075PR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2670 | Buy Now |
DISTI #
F2151CT-ND
|
DigiKey | PTC RESET FUSE 13.2V 750MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12144 In Stock |
|
$0.1895 / $0.5100 | Buy Now |
DISTI #
576-1812L075PR
|
Mouser Electronics | Resettable Fuses - PPTC 1812 13.2V 0.75A RoHS: Compliant | 11107 |
|
$0.1890 / $0.4200 | Buy Now |
DISTI #
70904284
|
RS | PTC - SMT 1812 13.2VDC .750A | Littelfuse 1812L075PR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3510 / $0.4380 | RFQ |
|
Future Electronics | PTC 13.2V POLYFUSE SURF MOUNT 1812 .750A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | PTC 13.2V POLYFUSE SURF MOUNT 1812 .750A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Future Electronics | PTC 13.2V POLYFUSE SURF MOUNT 1812 .750A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1491 Partner Stock |
|
$0.2500 / $0.6430 | Buy Now |
|
Bristol Electronics | 1141 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L075PR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L075PR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
This table gives cross-reference parts and alternative options found for 1812L075PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L075PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD1812P075TF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.26ohm, SURFACE MOUNT, CHIP, 1812, ROHS COMPLIANT | Littelfuse Inc | 1812L075PR vs SMD1812P075TF |