Part Details for 1812L075-C by Littelfuse Inc
Overview of 1812L075-C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 1812L075-C
1812L075-C CAD Models
1812L075-C Part Data Attributes:
|
1812L075-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L075-C
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for 1812L075-C
This table gives cross-reference parts and alternative options found for 1812L075-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L075-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD1812P075TF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.26ohm, SURFACE MOUNT, CHIP, 1812, ROHS COMPLIANT | Littelfuse Inc | 1812L075-C vs SMD1812P075TF |