Part Details for 1812Y274KAXB by SRT Micro Ceramique
Overview of 1812Y274KAXB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y274KAXB
1812Y274KAXB CAD Models
1812Y274KAXB Part Data Attributes
|
1812Y274KAXB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1812Y274KAXB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MLCC(X7R) | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for 1812Y274KAXB
This table gives cross-reference parts and alternative options found for 1812Y274KAXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y274KAXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y274KLAAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.27 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | 1812Y274KAXB vs VJ1812Y274KLAAJ68 |
C1812X7R500-274KGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | 1812Y274KAXB vs C1812X7R500-274KGE |
VJ1812Y274KFAAT3E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Vishay Intertechnologies | 1812Y274KAXB vs VJ1812Y274KFAAT3E |
C1812X7R500-274KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | 1812Y274KAXB vs C1812X7R500-274KN6U |
CG1812X7R274KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Quantic UTC | 1812Y274KAXB vs CG1812X7R274KS |
C1812X7R500-274KNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | 1812Y274KAXB vs C1812X7R500-274KNB |
CG1812X7R274KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Quantic UTC | 1812Y274KAXB vs CG1812X7R274KW |
MC1812X7R274K500NB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Metuchen Capacitors Inc | 1812Y274KAXB vs MC1812X7R274K500NB |
C1812X7R500-274KPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, | VENKEL LTD | 1812Y274KAXB vs C1812X7R500-274KPBU |
C1812X7R500-274KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 1812Y274KAXB vs C1812X7R500-274KGP |