Part Details for 1812N161G301N by Knowles Capacitors
Overview of 1812N161G301N by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N161G301N
1812N161G301N CAD Models
1812N161G301N Part Data Attributes
|
1812N161G301N
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N161G301N
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N161G301N
This table gives cross-reference parts and alternative options found for 1812N161G301N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N161G301N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N161G301SH | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301SH |
1812N161G301PHM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301PHM |
1812N161G301PM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301PM |
1812N161G301ST | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301ST |
1812N161G301YWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301YWM |
1812N161G301VHT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301VHT |
1812N161G301YH | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301YH |
1812N161G301SM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301SM |
1812N161G301VHWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301VHWM |
1812N161G301YHW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301N vs 1812N161G301YHW |