Part Details for 1812N161G301ST by Knowles Capacitors
Overview of 1812N161G301ST by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812N161G301ST
1812N161G301ST CAD Models
1812N161G301ST Part Data Attributes
|
1812N161G301ST
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N161G301ST
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N161G301ST
This table gives cross-reference parts and alternative options found for 1812N161G301ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N161G301ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N161G301VW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301VW |
1812N161G301NW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301NW |
1812N161G301YHM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301YHM |
1812N161G301NH | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301NH |
1812N161G301YHW | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301YHW |
1812N161G301YT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301YT |
1812N161G301SHWM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301SHWM |
1812N161G301YHT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301YHT |
1812N161G301SHTM | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301SHTM |
1812N161G301NT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 1812, | Knowles Capacitors | 1812N161G301ST vs 1812N161G301NT |