1812M150K402BT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP

Overview of 1812M150K402BT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for 1812M150K402BT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812M150K402BT by Knowles Capacitors

1812M150K402BT
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 1812M150K402BT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for 1812M150K402BT

This table gives cross-reference parts and alternative options found for 1812M150K402BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812M150K402BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812CG150KHBB0D Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT YAGEO Corporation 1812M150K402BT vs 1812CG150KHBB0D
225050411625 Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT YAGEO Corporation 1812M150K402BT vs 225050411625
1812JA150K4Z1A Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components 1812M150K402BT vs 1812JA150K4Z1A
1812Y4K0150KCR Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812M150K402BT vs 1812Y4K0150KCR
1812Y4K0150KCT Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812M150K402BT vs 1812Y4K0150KCT
402S43N150KF4R CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.000015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812M150K402BT vs 402S43N150KF4R
402S43N150KF6R CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.000015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812M150K402BT vs 402S43N150KF6R
1812Y4K0150KCB Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors 1812M150K402BT vs 1812Y4K0150KCB
1812M150K402ET Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP Knowles Capacitors 1812M150K402BT vs 1812M150K402ET
402S43N150KF4U CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.000015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1812M150K402BT vs 402S43N150KF4U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812M150K402BT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812M150K402BT by Knowles Capacitors

  • Please alert me when 1812M150K402BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812M150K402BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812M150K402BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812M150K402BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812M150K402BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812M150K402BT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: