Part Details for 1812Y4K0150KCT by Knowles Capacitors
Overview of 1812Y4K0150KCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y4K0150KCT
1812Y4K0150KCT CAD Models
1812Y4K0150KCT Part Data Attributes
|
1812Y4K0150KCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y4K0150KCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y4K0150KCT
This table gives cross-reference parts and alternative options found for 1812Y4K0150KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y4K0150KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812JA150K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812Y4K0150KCT vs 1812JA150K4Z3A |
1812M150K402BT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y4K0150KCT vs 1812M150K402BT |
225050411625 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1812Y4K0150KCT vs 225050411625 |
402S43N150KF4T | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y4K0150KCT vs 402S43N150KF4T |
402S43N150KF4U | CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.000015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y4K0150KCT vs 402S43N150KF4U |
402S43N150KF6R | CAPACITOR, CERAMIC, MULTILAYER, 4000V, C0G, 0.000015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y4K0150KCT vs 402S43N150KF6R |
1812CG150KHBB00 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1812Y4K0150KCT vs 1812CG150KHBB00 |
1812JA150K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812Y4K0150KCT vs 1812JA150K4Z1A |
1812Y4K0150KCR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y4K0150KCT vs 1812Y4K0150KCR |
1812M150K402ET | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y4K0150KCT vs 1812M150K402ET |