Part Details for 1812H2000362GCR by Knowles Capacitors
Overview of 1812H2000362GCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812H2000362GCR
1812H2000362GCR CAD Models
1812H2000362GCR Part Data Attributes
|
1812H2000362GCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812H2000362GCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812H2000362GCR
This table gives cross-reference parts and alternative options found for 1812H2000362GCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812H2000362GCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CG362G201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812H2000362GCR vs 1812CG362G201CB |
1812CG362G201SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812H2000362GCR vs 1812CG362G201SB |
1812CG362G201N | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812H2000362GCR vs 1812CG362G201N |
1812CG362G201ST | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812H2000362GCR vs 1812CG362G201ST |
1812CG362G201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812H2000362GCR vs 1812CG362G201NB |
1812CG362G201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812H2000362GCR vs 1812CG362G201S |
1812CG362G201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812H2000362GCR vs 1812CG362G201C |