Part Details for 1812CG362G201S by Fenghua (HK) Electronics Ltd
Overview of 1812CG362G201S by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812CG362G201S
1812CG362G201S CAD Models
1812CG362G201S Part Data Attributes
|
1812CG362G201S
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1812CG362G201S
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CG362G201S
This table gives cross-reference parts and alternative options found for 1812CG362G201S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CG362G201S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N362G201VX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812N362G201VX100HWM |
1812N362G201YX100T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812N362G201YX100T |
1812A2000362GCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812A2000362GCR |
1812F2000362GCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812F2000362GCT |
1812N362G201SX100 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812N362G201SX100 |
1812H2000362GCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812H2000362GCT |
1812N362G201NX100HM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812N362G201NX100HM |
1812N362G201SX100H | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812N362G201SX100H |
1812N362G201NX100HW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812, | Knowles Capacitors | 1812CG362G201S vs 1812N362G201NX100HW |
1812CG362G201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0036uF, 1812 | Fenghua (HK) Electronics Ltd | 1812CG362G201S vs 1812CG362G201NB |