Capacitors
18127A152JAT2A
Kyocera AVX Components
Description: Capacitor, Ceramic, Chip, General Purpose, 1500pF, 500V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Overview of 18127A152JAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 18127A152JAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 66M5285
Newark Capacitor Ceramic 1500Pf 500V, C0G, 5%, 1812, Capacitance:1500Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 18127A152JAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5000
$0.5000 Buy Now
DISTI # 478-KGM43BCG2H152JVTR-ND
DigiKey CAP CER 1500PF 500V C0G/NP0 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3862
$0.3862 Buy Now
DISTI # 18127A152JAT2A
Avnet Americas Cap Ceramic 0.0015uF 500V C0G 5% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18127A152JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4350
  • 2,000 $0.4250
  • 4,000 $0.4150
  • 6,000 $0.4050
  • 8,000 $0.3950
  • 10,000 $0.3850
  • 100,000 $0.3800
$0.3800 / $0.4350 Buy Now
DISTI # 581-18127A152JAT2A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BCG2H152JV NEW GLOBAL PN 500V 1500pF C0G 1812 5% RoHS: Compliant 0
  • 1 $0.9500
  • 10 $0.7190
  • 100 $0.5370
  • 500 $0.4290
  • 1,000 $0.3780
  • 2,000 $0.3530
  • 5,000 $0.3400
  • 10,000 $0.3210
  • 25,000 $0.3150
$0.3150 / $0.9500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.3210
$0.3210 Buy Now

CAD Models for 18127A152JAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 18127A152JAT2A by Kyocera AVX Components

18127A152JAT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Part Package Code
1812
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 18127A152JAT2A
    Kyocera AVX Components
    Capacitor, Ceramic, Chip, General Purpose, 1500pF, 500V, ±5%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18127A152JAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18127A152JAT2A by Kyocera AVX Components

  • Please alert me when 18127A152JAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 18127A152JAT2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18127A152JAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 18127A152JAT2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18127A152JAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18127A152JAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: