There are no models available for this part yet.
Overview of 18123E105MAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for 18123E105MAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-18123E105MAT4ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6786 | Buy Now | |
DISTI #
18123E105MAT4A
|
Avnet Americas | Cap Ceramic 1uF 25V Z5U 20% SMD 1812 85?C Embossed T/R - Tape and Reel (Alt: 18123E105MAT4A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for 18123E105MAT4A by Kyocera AVX Components
Part Data Attributes for 18123E105MAT4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for 18123E105MAT4A
This table gives cross-reference parts and alternative options found for 18123E105MAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18123E105MAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18123E105MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18123E105MAT4A vs 18123E105MAT2A |