Part Details for 180USR470MMN25X25 by Rubycon Corporation
Overview of 180USR470MMN25X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180USR470MMN25X25
180USR470MMN25X25 CAD Models
180USR470MMN25X25 Part Data Attributes
|
180USR470MMN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180USR470MMN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.87258 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180USR470MMN25X25
This table gives cross-reference parts and alternative options found for 180USR470MMN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USR470MMN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR471M180V22X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | 180USR470MMN25X25 vs NRLR471M180V22X30SF |
180PE470DAY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 180USR470MMN25X25 vs 180PE470DAY |
CESMS2Y471M2530TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Samsung Electro-Mechanics | 180USR470MMN25X25 vs CESMS2Y471M2530TA |
180USR470MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 180USR470MMN25X25 vs 180USR470MOOESN25X25 |
180USR470M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 180USR470MMN25X25 vs 180USR470M22X30 |
180USR470MMN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 180USR470MMN25X25 vs 180USR470MMN22X30 |
180PL470CMB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | SUN Electronic Industries Corporation | 180USR470MMN25X25 vs 180PL470CMB |
CEAWF2S471M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 180USR470MMN25X25 vs CEAWF2S471M10 |
180USR470MSN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 180USR470MMN25X25 vs 180USR470MSN20X35 |
180USR470MST20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 180USR470MMN25X25 vs 180USR470MST20X35 |