180PE470DAY
SUN Electronic Industries Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT

Overview of 180PE470DAY by SUN Electronic Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 180PE470DAY by SUN Electronic Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 180PE470DAY by SUN Electronic Industries Corporation

180PE470DAY
SUN Electronic Industries Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.87258 mA
Manufacturer Series
PE-DA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
180 V
Ripple Current
2080 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 180PE470DAY
    SUN Electronic Industries Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for 180PE470DAY

This table gives cross-reference parts and alternative options found for 180PE470DAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180PE470DAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLR471M180V22X30SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT NIC Components Corp 180PE470DAY vs NRLR471M180V22X30SF
CESMS2Y471M2530TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, Samsung Electro-Mechanics 180PE470DAY vs CESMS2Y471M2530TA
180USR470MOOESN25X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Rubycon Corporation 180PE470DAY vs 180USR470MOOESN25X25
180USR470M22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Rubycon Corporation 180PE470DAY vs 180USR470M22X30
180USR470MMN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Rubycon Corporation 180PE470DAY vs 180USR470MMN22X30
180PL470CMB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount SUN Electronic Industries Corporation 180PE470DAY vs 180PL470CMB
CEAWF2S471M10 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 180PE470DAY vs CEAWF2S471M10
180USR470MSN20X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Rubycon Corporation 180PE470DAY vs 180USR470MSN20X35
180USR470MST20X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Rubycon Corporation 180PE470DAY vs 180USR470MST20X35
180USR470OOE20X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount Rubycon Corporation 180PE470DAY vs 180USR470OOE20X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180PE470DAY by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180PE470DAY by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 180PE470DAY would you like to use for your alert(s)?
  • Please alert me when 180PE470DAY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180PE470DAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180PE470DAY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180PE470DAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180PE470DAY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180PE470DAY by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: