180USC820MST25X35
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN

Overview of 180USC820MST25X35 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 180USC820MST25X35 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 180USC820MST25X35 by Rubycon Corporation

180USC820MST25X35
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.1525 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
180 V
Ripple Current
2750 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 180USC820MST25X35
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN
    VS

Alternate Parts for 180USC820MST25X35

This table gives cross-reference parts and alternative options found for 180USC820MST25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USC820MST25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECOS2PP821DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components 180USC820MST25X35 vs ECOS2PP821DA
180PE820DBB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation 180USC820MST25X35 vs 180PE820DBB
180USR820MMN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Rubycon Corporation 180USC820MST25X35 vs 180USR820MMN30X30
ECEC2PP821BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 180USC820MST25X35 vs ECEC2PP821BB
MHX180V821M35X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 180USC820MST25X35 vs MHX180V821M35X25
NRLR821M180V30X25LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp 180USC820MST25X35 vs NRLR821M180V30X25LF
FHS180V821M25X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation 180USC820MST25X35 vs FHS180V821M25X45
180USG820MST22X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 180USC820MST25X35 vs 180USG820MST22X40
LPR821M180H5P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation 180USC820MST25X35 vs LPR821M180H5P3
180USC820M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN Rubycon Corporation 180USC820MST25X35 vs 180USC820M25X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 180USC820MST25X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 180USC820MST25X35 by Rubycon Corporation

  • Please alert me when 180USC820MST25X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 180USC820MST25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 180USC820MST25X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 180USC820MST25X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 180USC820MST25X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 180USC820MST25X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: