Part Details for 180USR820MMN30X30 by Rubycon Corporation
Overview of 180USR820MMN30X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 180USR820MMN30X30
180USR820MMN30X30 CAD Models
180USR820MMN30X30 Part Data Attributes
|
180USR820MMN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
180USR820MMN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.15256 mA | |
Manufacturer Series | USR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2560 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 180USR820MMN30X30
This table gives cross-reference parts and alternative options found for 180USR820MMN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180USR820MMN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2PP821DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 180USR820MMN30X30 vs ECOS2PP821DA |
180PE820DBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 180USR820MMN30X30 vs 180PE820DBB |
ECEC2PP821BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180USR820MMN30X30 vs ECEC2PP821BB |
MHX180V821M35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 180USR820MMN30X30 vs MHX180V821M35X25 |
NRLR821M180V30X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 180USR820MMN30X30 vs NRLR821M180V30X25LF |
FHS180V821M25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 180USR820MMN30X30 vs FHS180V821M25X45 |
180USG820MST22X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 180USR820MMN30X30 vs 180USG820MST22X40 |
LPR821M180H5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 180USR820MMN30X30 vs LPR821M180H5P3 |
180USC820M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | 180USR820MMN30X30 vs 180USC820M25X35 |
ECEC2PP821CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 180USR820MMN30X30 vs ECEC2PP821CB |