1808J6K00330GCR
Description: Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808

Overview of 1808J6K00330GCR by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

CAD Models for 1808J6K00330GCR by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1808J6K00330GCR by Syfer Technology

1808J6K00330GCR
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
6000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. 1808J6K00330GCR
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808
    VS

Alternate Parts for 1808J6K00330GCR

This table gives cross-reference parts and alternative options found for 1808J6K00330GCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808J6K00330GCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1808Y6K00330GCT Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808 Syfer Technology 1808J6K00330GCR vs 1808Y6K00330GCT
1808J6K00330GCT Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808J6K00330GCT
1808H6K00330GCB Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808H6K00330GCB
1808A6K00330GCB Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808A6K00330GCB
1808H6K00330GCR Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808H6K00330GCR
1808F6K00330GCB Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808F6K00330GCB
1808J6K00330GCR Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808J6K00330GCR
1808H6K00330GCT Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808H6K00330GCT
1808J6K00330GCB Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808J6K00330GCB
1808A6K00330GCR Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP Knowles Capacitors 1808J6K00330GCR vs 1808A6K00330GCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1808J6K00330GCR by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1808J6K00330GCR by Syfer Technology

Select Manufacturer
Which Manufacturer of 1808J6K00330GCR would you like to use for your alert(s)?
  • Please alert me when 1808J6K00330GCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1808J6K00330GCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1808J6K00330GCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1808J6K00330GCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1808J6K00330GCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1808J6K00330GCR by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: