Part Details for 1808H6K00330GCR by Knowles Capacitors
Overview of 1808H6K00330GCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808H6K00330GCR
1808H6K00330GCR CAD Models
1808H6K00330GCR Part Data Attributes
|
1808H6K00330GCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808H6K00330GCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808H6K00330GCR
This table gives cross-reference parts and alternative options found for 1808H6K00330GCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808H6K00330GCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F6K00330GCR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H6K00330GCR vs 1808F6K00330GCR |
1808H6K00330GCB | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H6K00330GCR vs 1808H6K00330GCB |
1808A6K00330GCR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H6K00330GCR vs 1808A6K00330GCR |
1808J6K00330GCR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H6K00330GCR vs 1808J6K00330GCR |
1808J6K00330GCT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H6K00330GCR vs 1808J6K00330GCT |
1808F6K00330GCC | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808, | Knowles Capacitors | 1808H6K00330GCR vs 1808F6K00330GCC |
1808Y6K00330GCT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H6K00330GCR vs 1808Y6K00330GCT |
1808J6K00330GCR | Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808 | Syfer Technology | 1808H6K00330GCR vs 1808J6K00330GCR |
1808J6K00330GCT | Ceramic Capacitor, Multilayer, Ceramic, 6000V, C0G, -/+30ppm/Cel TC, 0.000033uF, 1808 | Syfer Technology | 1808H6K00330GCR vs 1808J6K00330GCT |
1808J6K00330GCB | Ceramic Capacitor, Multilayer, Ceramic, 6000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808H6K00330GCR vs 1808J6K00330GCB |