Part Details for 1808B824S6R3CB by Fenghua (HK) Electronics Ltd
Overview of 1808B824S6R3CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B824S6R3CB
1808B824S6R3CB CAD Models
1808B824S6R3CB Part Data Attributes
|
1808B824S6R3CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1808B824S6R3CB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808B824S6R3CB
This table gives cross-reference parts and alternative options found for 1808B824S6R3CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B824S6R3CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B824S6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B824S6R3CB vs 1808B824S6R3N |
1808B824S6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B824S6R3CB vs 1808B824S6R3S |
1808B824S6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B824S6R3CB vs 1808B824S6R3SB |
1808B824S6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B824S6R3CB vs 1808B824S6R3CT |
1808B824S6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B824S6R3CB vs 1808B824S6R3ST |
1808B824S6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B824S6R3CB vs 1808B824S6R3C |
1808B824S6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 50% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B824S6R3CB vs 1808B824S6R3NT |