1808B824S6R3CB vs 1808B824S6R3C feature comparison

1808B824S6R3CB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

1808B824S6R3C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , 1808 , 1808
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.82 µF 0.82 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Customer Specified Design Available Customer Specified Design Available
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish COPPER COPPER
Terminal Shape WRAPAROUND WRAPAROUND
Width 2 mm 2 mm
Base Number Matches 1 3

Compare 1808B824S6R3CB with alternatives

Compare 1808B824S6R3C with alternatives