There are no models available for this part yet.
Overview of 1808B103K102NT by Novacap
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1808B103K102NT by Novacap
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1763-1115-1-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1808 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2833 In Stock |
|
$0.2097 / $0.9300 | Buy Now |
CAD Models for 1808B103K102NT by Novacap
Part Data Attributes for 1808B103K102NT by Novacap
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NOVACAP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.65 mm
|
JESD-609 Code
|
e3
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.03 mm
|
Alternate Parts for 1808B103K102NT
This table gives cross-reference parts and alternative options found for 1808B103K102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B103K102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X7R102-103KNB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | VENKEL LTD | 1808B103K102NT vs C1808X7R102-103KNB |
C1808X7R102-103KP6B | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | VENKEL LTD | 1808B103K102NT vs C1808X7R102-103KP6B |
102R29W103KP4-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Johanson Dielectrics Inc | 1808B103K102NT vs 102R29W103KP4-H |
1808B103K102VWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 1808B103K102NT vs 1808B103K102VWM |
102R29W103KP6-E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Johanson Dielectrics Inc | 1808B103K102NT vs 102R29W103KP6-E |
1808B103K102VTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 1808B103K102NT vs 1808B103K102VTM |
TS18H3A103K3BB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1808 | Suntan Capacitors | 1808B103K102NT vs TS18H3A103K3BB |
1808B103K102NW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 1808B103K102NT vs 1808B103K102NW |
1808B103K102VM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 1808B103K102NT vs 1808B103K102VM |
C1808X7R102-103KSN6E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | VENKEL LTD | 1808B103K102NT vs C1808X7R102-103KSN6E |