Part Details for 102R29W103KP6-E by Johanson Dielectrics Inc
Overview of 102R29W103KP6-E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R29W103KP6-E
102R29W103KP6-E CAD Models
102R29W103KP6-E Part Data Attributes
|
102R29W103KP6-E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R29W103KP6-E
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 102R29W103KP6-E
This table gives cross-reference parts and alternative options found for 102R29W103KP6-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29W103KP6-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X7R102-103KNB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | VENKEL LTD | 102R29W103KP6-E vs C1808X7R102-103KNB |
C1808X7R102-103KP6B | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | VENKEL LTD | 102R29W103KP6-E vs C1808X7R102-103KP6B |
102R29W103KP4-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Johanson Dielectrics Inc | 102R29W103KP6-E vs 102R29W103KP4-H |
1808B103K102VWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 102R29W103KP6-E vs 1808B103K102VWM |
1808B103K102VTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 102R29W103KP6-E vs 1808B103K102VTM |
TS18H3A103K3BB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1808 | Suntan Capacitors | 102R29W103KP6-E vs TS18H3A103K3BB |
1808B103K102NW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 102R29W103KP6-E vs 1808B103K102NW |
1808B103K102VM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 102R29W103KP6-E vs 1808B103K102VM |
C1808X7R102-103KSN6E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | VENKEL LTD | 102R29W103KP6-E vs C1808X7R102-103KSN6E |
1808B103K102VW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1808, | Knowles Capacitors | 102R29W103KP6-E vs 1808B103K102VW |