Part Details for 1808YA250122JSTUYS by Knowles Capacitors
Overview of 1808YA250122JSTUYS by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808YA250122JSTUYS
1808YA250122JSTUYS CAD Models
1808YA250122JSTUYS Part Data Attributes
|
1808YA250122JSTUYS
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808YA250122JSTUYS
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | AEC-Q200; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808YA250122JSTUYS
This table gives cross-reference parts and alternative options found for 1808YA250122JSTUYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808YA250122JSTUYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808YA250122JSTUYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250122JSTUYS vs 1808YA250122JSTUYX |
1808YA250122JXRSPU | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808YA250122JSTUYS vs 1808YA250122JXRSPU |
1808YA250122JSRUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250122JSTUYS vs 1808YA250122JSRUYS |
1808YA250122JSTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250122JSTUYS vs 1808YA250122JSTSYS |
1808JA250122JJRUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250122JSTUYS vs 1808JA250122JJRUYS |
1808YA250122JXRSP | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808YA250122JSTUYS vs 1808YA250122JXRSP |
1808YA250122JJTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250122JSTUYS vs 1808YA250122JJTSYS |
1808PA250122JXTPY2 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808YA250122JSTUYS vs 1808PA250122JXTPY2 |
1808YA250122JXTSPU | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | Knowles Capacitors | 1808YA250122JSTUYS vs 1808YA250122JXTSPU |
1808JA250122JJTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808YA250122JSTUYS vs 1808JA250122JJTSYS |