Part Details for 1808YA250122JSTUYX by Knowles Capacitors
Overview of 1808YA250122JSTUYX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808YA250122JSTUYX
1808YA250122JSTUYX CAD Models
1808YA250122JSTUYX Part Data Attributes
|
1808YA250122JSTUYX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808YA250122JSTUYX
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | AEC-Q200; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808YA250122JSTUYX
This table gives cross-reference parts and alternative options found for 1808YA250122JSTUYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808YA250122JSTUYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1808JA250122JJTSYS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | 1808YA250122JSTUYX vs 1808JA250122JJTSYS |
1808YA250122JJTSYX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | 1808YA250122JSTUYX vs 1808YA250122JJTSYX |
1808PA250122JXTSY2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | 1808YA250122JSTUYX vs 1808PA250122JXTSY2 |
1808YA250122JXTSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | 1808YA250122JSTUYX vs 1808YA250122JXTSPU |
CAS17C122JARGC | KEMET Corporation | $1.6116 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | 1808YA250122JSTUYX vs CAS17C122JARGC |
1808YA250122JJRSYS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | 1808YA250122JSTUYX vs 1808YA250122JJRSYS |
1808PA250122JXBPY2 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | 1808YA250122JSTUYX vs 1808PA250122JXBPY2 |
FH08X122J302EFG | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | 1808YA250122JSTUYX vs FH08X122J302EFG |
1808YA250122JJTUYX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | 1808YA250122JSTUYX vs 1808YA250122JJTUYX |
1808YA250122JXTSP | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1808, | 1808YA250122JSTUYX vs 1808YA250122JXTSP |