Part Details for 1808Y2K00150KXB by Knowles Capacitors
Overview of 1808Y2K00150KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808Y2K00150KXB
1808Y2K00150KXB CAD Models
1808Y2K00150KXB Part Data Attributes
|
1808Y2K00150KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808Y2K00150KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808Y2K00150KXB
This table gives cross-reference parts and alternative options found for 1808Y2K00150KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808Y2K00150KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808A2K0150KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Cal-Chip Electronics | 1808Y2K00150KXB vs CHV1808A2K0150KXT |
1808F2K00150KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2K00150KXB vs 1808F2K00150KXR |
1808Y2K00150KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2K00150KXB vs 1808Y2K00150KXT |
CW1808X7R150KWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | 1808Y2K00150KXB vs CW1808X7R150KWT |
202C1808B150KP | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Metuchen Capacitors Inc | 1808Y2K00150KXB vs 202C1808B150KP |
1808A2K00150KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2K00150KXB vs 1808A2K00150KXR |
1808J2K00150KXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Knowles Capacitors | 1808Y2K00150KXB vs 1808J2K00150KXC |
CW1808X7R150KST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | 1808Y2K00150KXB vs CW1808X7R150KST |
CW1808X7R150KP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | 1808Y2K00150KXB vs CW1808X7R150KP |
1808H2K00150KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808Y2K00150KXB vs 1808H2K00150KXR |