Part Details for CHV1808A2K0150KXT by Cal-Chip Electronics
Overview of CHV1808A2K0150KXT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV1808A2K0150KXT
CHV1808A2K0150KXT CAD Models
CHV1808A2K0150KXT Part Data Attributes
|
CHV1808A2K0150KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1808A2K0150KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CHV1808A2K0150KXT
This table gives cross-reference parts and alternative options found for CHV1808A2K0150KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808A2K0150KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F2K00150KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808A2K0150KXT vs 1808F2K00150KXR |
1808Y2K00150KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808A2K0150KXT vs 1808Y2K00150KXT |
CW1808X7R150KWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CHV1808A2K0150KXT vs CW1808X7R150KWT |
202C1808B150KP | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Metuchen Capacitors Inc | CHV1808A2K0150KXT vs 202C1808B150KP |
1808A2K00150KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808A2K0150KXT vs 1808A2K00150KXR |
1808J2K00150KXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Knowles Capacitors | CHV1808A2K0150KXT vs 1808J2K00150KXC |
CW1808X7R150KST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CHV1808A2K0150KXT vs CW1808X7R150KST |
1808Y2K00150KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808A2K0150KXT vs 1808Y2K00150KXB |
CW1808X7R150KP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CHV1808A2K0150KXT vs CW1808X7R150KP |
1808H2K00150KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CHV1808A2K0150KXT vs 1808H2K00150KXR |