Part Details for 1808N152K102SX080T by Knowles Capacitors
Overview of 1808N152K102SX080T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N152K102SX080T
1808N152K102SX080T CAD Models
1808N152K102SX080T Part Data Attributes
|
1808N152K102SX080T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N152K102SX080T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N152K102SX080T
This table gives cross-reference parts and alternative options found for 1808N152K102SX080T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N152K102SX080T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N152K102VX080TM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102SX080T vs 1808N152K102VX080TM |
1808AA152KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0015uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | 1808N152K102SX080T vs 1808AA152KAX9A |
LD08AA152KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808N152K102SX080T vs LD08AA152KAB3A |
LD08AA152KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808N152K102SX080T vs LD08AA152KAX9A |
1808N152K102PX080HT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102SX080T vs 1808N152K102PX080HT |
1808N152K102SX080HW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102SX080T vs 1808N152K102SX080HW |
1808F1K00152KCB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808N152K102SX080T vs 1808F1K00152KCB |
1808N152K102VX080HM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102SX080T vs 1808N152K102VX080HM |
1808AA152KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808N152K102SX080T vs 1808AA152KAZ3A |
C1808C152KDGACTM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | KEMET Corporation | 1808N152K102SX080T vs C1808C152KDGACTM |