Part Details for 1808N152K102PX080HT by Knowles Capacitors
Overview of 1808N152K102PX080HT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808N152K102PX080HT
1808N152K102PX080HT CAD Models
1808N152K102PX080HT Part Data Attributes
|
1808N152K102PX080HT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808N152K102PX080HT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808N152K102PX080HT
This table gives cross-reference parts and alternative options found for 1808N152K102PX080HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808N152K102PX080HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N152K102PX080HM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102PX080HT vs 1808N152K102PX080HM |
1808N152K102NX080H | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102PX080HT vs 1808N152K102NX080H |
1808N152K102VX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102PX080HT vs 1808N152K102VX080HWM |
CHV1808N1K0152KCOGT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Cal-Chip Electronics | 1808N152K102PX080HT vs CHV1808N1K0152KCOGT |
102R29N152KV6R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808N152K102PX080HT vs 102R29N152KV6R |
C1808X152KDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1908, | KEMET Corporation | 1808N152K102PX080HT vs C1808X152KDGAC |
1808N152K102SX080HW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102PX080HT vs 1808N152K102SX080HW |
1808N152K102PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Knowles Capacitors | 1808N152K102PX080HT vs 1808N152K102PX080WM |
C1808C152KDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1808, CHIP | KEMET Corporation | 1808N152K102PX080HT vs C1808C152KDGACTU |
CHV1808F1K0152KCOGT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1808, | Cal-Chip Electronics | 1808N152K102PX080HT vs CHV1808F1K0152KCOGT |