Part Details for 1808JA250122JJRSYS by Knowles Capacitors
Overview of 1808JA250122JJRSYS by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808JA250122JJRSYS
1808JA250122JJRSYS CAD Models
1808JA250122JJRSYS Part Data Attributes
|
1808JA250122JJRSYS
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808JA250122JJRSYS
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CAN; CSA; EN; IEC; TUV ;UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 1808JA250122JJRSYS
This table gives cross-reference parts and alternative options found for 1808JA250122JJRSYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808JA250122JJRSYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808YA250122JSTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808YA250122JSTSYS |
1808YA250122JSTSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808YA250122JSTSYX |
1808YA250122JSRUYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808YA250122JSRUYX |
1808JA250122JJTUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808JA250122JJTUYS |
1808YA250122JJTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808YA250122JJTSYS |
1808JA250122JJRUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808JA250122JJRUYS |
1808JA250122JJTSYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808JA250122JJTSYS |
1808YA250122JSTUYS | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808YA250122JSTUYS |
1808JA250122JJTSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808JA250122JJTSYX |
1808JA250122JJRSYX | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808JA250122JJRSYS vs 1808JA250122JJRSYX |