Part Details for 1808HA560KAZ9A by Kyocera AVX Components
Overview of 1808HA560KAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808HA560KAZ9A
1808HA560KAZ9A CAD Models
1808HA560KAZ9A Part Data Attributes
|
1808HA560KAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HA560KAZ9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.000056uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Manufacturer Series | 1808 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808HA560KAZ9A
This table gives cross-reference parts and alternative options found for 1808HA560KAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HA560KAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD08HA560KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HA560KAZ9A vs LD08HA560KAB1A |
1808N560K302NX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Knowles Capacitors | 1808HA560KAZ9A vs 1808N560K302NX080WM |
1808A3K00560KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808HA560KAZ9A vs 1808A3K00560KCT |
1808CG560K302C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | 1808HA560KAZ9A vs 1808CG560K302C |
1808CG560K302NB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808 | Fenghua (HK) Electronics Ltd | 1808HA560KAZ9A vs 1808CG560K302NB |
1808N560K302YX080WM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Knowles Capacitors | 1808HA560KAZ9A vs 1808N560K302YX080WM |
1808Y3K00560KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808HA560KAZ9A vs 1808Y3K00560KCT |
1808N560K302SX080 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Knowles Capacitors | 1808HA560KAZ9A vs 1808N560K302SX080 |
1808N560K302VX080HT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Knowles Capacitors | 1808HA560KAZ9A vs 1808N560K302VX080HT |
1808N560K302NX080T | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Knowles Capacitors | 1808HA560KAZ9A vs 1808N560K302NX080T |