Part Details for 1808B152K202NT by Fenghua (HK) Electronics Ltd
Overview of 1808B152K202NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Renewable Energy
Automotive
Part Details for 1808B152K202NT
1808B152K202NT CAD Models
1808B152K202NT Part Data Attributes
|
1808B152K202NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1808B152K202NT
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,1.5NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1808 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2 mm |
Alternate Parts for 1808B152K202NT
This table gives cross-reference parts and alternative options found for 1808B152K202NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B152K202NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808GC152KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808B152K202NT vs 1808GC152KAX1A |
1808GC152KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202NT vs 1808GC152KAT9A |
1808GC152KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | 1808B152K202NT vs 1808GC152KAX9A |
LD08GC152KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808B152K202NT vs LD08GC152KAB9A |
1808GC152KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202NT vs 1808GC152KAZ9A |
1808GC152KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202NT vs 1808GC152KAZ1A |
1808B152K202CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 1808B152K202NT vs 1808B152K202CG |
202R29W152KV6R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808B152K202NT vs 202R29W152KV6R |
1808GC152KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202NT vs 1808GC152KAZ3A |