Part Details for 1808B152K202CG by Walsin Technology Corporation
Overview of 1808B152K202CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Part Details for 1808B152K202CG
1808B152K202CG CAD Models
1808B152K202CG Part Data Attributes
|
1808B152K202CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1808B152K202CG
Walsin Technology Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B152K202CG
This table gives cross-reference parts and alternative options found for 1808B152K202CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B152K202CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808GC152KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808B152K202CG vs 1808GC152KAX1A |
1808GC152KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202CG vs 1808GC152KAT9A |
1808GC152KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | 1808B152K202CG vs 1808GC152KAX9A |
LD08GC152KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808B152K202CG vs LD08GC152KAB9A |
1808B152K202NT | CAP,CERAMIC,1.5NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1808 CASE | Fenghua (HK) Electronics Ltd | 1808B152K202CG vs 1808B152K202NT |
1808GC152KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202CG vs 1808GC152KAZ9A |
1808GC152KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202CG vs 1808GC152KAZ1A |
202R29W152KV6R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808B152K202CG vs 202R29W152KV6R |
1808GC152KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808B152K202CG vs 1808GC152KAZ3A |