Part Details for 1800481 by Phoenix Contact
Overview of 1800481 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 1800481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2508
|
Newark | Terminal Block, Pluggable, 6Way, Black Rohs Compliant: Yes |Phoenix Contact 1800481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $6.0800 | Buy Now |
DISTI #
1800481-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2550 | Buy Now |
DISTI #
651-1800481
|
Mouser Electronics | Pluggable Terminal Blocks FKC 2.5/ 6-ST-5.08 BK RoHS: Compliant | 0 |
|
$5.5800 / $6.5300 | Order Now |
DISTI #
71679469
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 6 Position | Phoenix Contact 1800481 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 / $8.3800 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$5.7800 / $8.4000 | Buy Now |
DISTI #
000000000003810200
|
Sager | Pluggable Terminal Blocks FKC 2.5/ 6-ST-5.08 BK Min Qty: 50 | 0 |
|
$7.1000 / $7.6500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin RoHS: Compliant | 0 |
|
$5.7800 / $8.4000 | Buy Now |
Part Details for 1800481
1800481 CAD Models
1800481 Part Data Attributes
|
1800481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800481
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1800481
This table gives cross-reference parts and alternative options found for 1800481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1800481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1765810 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1765810 |
1974779 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1974779 |
1835326 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1835326 |
1853146 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1853146 |
1910241 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1910241 |
1769052 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1769052 |
1947094 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1947094 |
1873993 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1873993 |
1910076 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1910076 |
1779686 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800481 vs 1779686 |