Part Details for 1779686 by Phoenix Contact
Overview of 1779686 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 1779686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8718-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$12.3094 / $15.0000 | Buy Now |
DISTI #
651-1779686
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 39 |
|
$12.3000 / $14.9400 | Buy Now |
DISTI #
71557708
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 6 Position Combicon Control Series | Phoenix Contact 1779686 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7900 / $18.2700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 200 Factory Stock |
|
$12.7400 / $17.3300 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 33 |
|
$12.4818 / $19.2028 | Buy Now |
DISTI #
000000000000051702
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$15.4800 / $16.0500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant | 200 Factory Stock |
|
$12.7400 / $17.3300 | Buy Now |
Part Details for 1779686
1779686 CAD Models
1779686 Part Data Attributes
|
1779686
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1779686
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1779686
This table gives cross-reference parts and alternative options found for 1779686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1779686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1765810 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1765810 |
1974779 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1974779 |
1835326 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1835326 |
1853146 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1853146 |
1910241 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1910241 |
1769052 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1769052 |
1947094 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1947094 |
1873993 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1873993 |
1910076 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1910076 |
1824395 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1779686 vs 1824395 |