There are no models available for this part yet.
Overview of 180-M44-103L011 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 180-M44-103L011 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y5317
|
Newark | Hd D Sub Connector, Plug, 44Pos, Gender:Plug, Product Range:180 M Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 180-M44-103L011 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $13.7500 | Buy Now | |
DISTI #
180-M4411MN-ND
|
DigiKey | CONN D-SUB HD PLUG 44POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
30 In Stock |
|
$8.2076 / $13.5800 | Buy Now | |
DISTI #
636-180-M44-103L011
|
Mouser Electronics | D-Sub High Density Connectors 44P HD Male Sol Cup Machined Nickel CN1 RoHS: Compliant | 50 |
|
$8.2000 / $13.5800 | Buy Now | |
Future Electronics | 44 Position D-Sub, High Density Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$10.2900 / $10.8000 | Buy Now | ||
Onlinecomponents.com | Male High-Density D-Sub 44 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$8.8300 / $11.5900 | Buy Now |
CAD Models for 180-M44-103L011 by NorComp
Part Data Attributes for 180-M44-103L011 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Additional Feature
|
HIGH DENSITY
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.248 inch
|
Body Length
|
2.089 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Row Spacing
|
0.078 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
INSERT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.181 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for 180-M44-103L011
This table gives cross-reference parts and alternative options found for 180-M44-103L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-M44-103L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDBG44PVF | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 180-M44-103L011 vs L77HDBG44PVF |
PCDD44M98B3000/AA-14 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-M44-103L011 vs PCDD44M98B3000/AA-14 |
DD44M4R700S/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 180-M44-103L011 vs DD44M4R700S/AA-15 |
DD44M4B8000-50-403.36 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 180-M44-103L011 vs DD44M4B8000-50-403.36 |
L77HDBG44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 180-M44-103L011 vs L77HDBG44PVFM |
KF66X-B44P-NVJM15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 180-M44-103L011 vs KF66X-B44P-NVJM15 |
DD44M4R700Z-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 180-M44-103L011 vs DD44M4R700Z-14 |
204529-3 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 180-M44-103L011 vs 204529-3 |
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 180-M44-103L011 vs DBMAY44PNMB |
749771-2 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 180-M44-103L011 vs 749771-2 |