Part Details for 180-A-111/11 by WECO Electrical Connectors
Overview of 180-A-111/11 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N055TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive |
Price & Stock for 180-A-111/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512888
|
RS | Screw Connectors for Printed Circuit Boards | WECO 180-A-111/11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8100 / $17.2700 | RFQ |
|
Onlinecomponents.com | PCB Screw Connector - 11 Pole - 5mm Pitch - Front - 24 to 12 AWG - Gray - 20 A - 300V RoHS: Compliant | 0 |
|
$13.6600 / $28.6100 | Buy Now |