Part Details for 180-A-111/05 by WECO Electrical Connectors
Overview of 180-A-111/05 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP180N04TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 180A 1.05mohm MP-25ZT/7pin TO-263 Automotive | |
NP180N055TUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 180A 1.4mohm MP-25ZT/7pin TO-263 Automotive | |
AD9518-0ABCPZ | Analog Devices | 6-Output Clock Generator with |
Price & Stock for 180-A-111/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-180-A-111/05-ND
|
DigiKey | PCB SCR CONN, 5P, 5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$7.6262 / $15.9200 | Buy Now |
DISTI #
71512886
|
RS | Screw Connectors for Printed Circuit Boards | WECO 180-A-111/05 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2000 / $9.0000 | RFQ |
|
Future Electronics | 180 Series Screw Connector 5 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.4400 / $8.5200 | Buy Now |
|
Onlinecomponents.com | PCB Screw Connector - 5 Pole - 5mm Pitch - Front - 24 to 12 AWG - Gray - 20 A - 300V RoHS: Compliant | 0 |
|
$7.1200 / $14.9100 | Buy Now |