Part Details for 18-6513-10H by Aries Electronics Inc
Overview of 18-6513-10H by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-6513-10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-6513-10H-ND
|
DigiKey | CONN IC DIP SOCKET 18POS GOLD Min Qty: 77 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6256 | Buy Now |
DISTI #
535-18-6513-10H
|
Mouser Electronics | IC & Component Sockets LO-PRO FILE COLLET SOLDER TAIL 18 PINS RoHS: Compliant | 0 |
|
$5.5000 / $7.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $6.4600 | Buy Now |
Part Details for 18-6513-10H
18-6513-10H CAD Models
18-6513-10H Part Data Attributes
|
18-6513-10H
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
18-6513-10H
Aries Electronics Inc
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE; UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.8 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 18 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 18-6513-10H
This table gives cross-reference parts and alternative options found for 18-6513-10H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18-6513-10H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICO-183-S8A-T | DIP18, IC SOCKET | 3M Electronics | 18-6513-10H vs ICO-183-S8A-T |
318-AG19DC | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 18-6513-10H vs 318-AG19DC |
218-AG19DC | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Thomas & Betts | 18-6513-10H vs 218-AG19DC |
218-AG39AC | IC Socket, DIP18, 18 Contact(s) | Thomas & Betts | 18-6513-10H vs 218-AG39AC |
218-AG19AC | IC Socket, DIP18, 18 Contact(s) | Thomas & Betts | 18-6513-10H vs 218-AG19AC |
2-641601-1 | DIP18, IC SOCKET | TE's AMP | 18-6513-10H vs 2-641601-1 |
ICO-183-S8A-T | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | 3M Interconnect | 18-6513-10H vs ICO-183-S8A-T |
390261-5 | DIP SOCKET,18 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 18-6513-10H vs 390261-5 |
218-AG39DC | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 18-6513-10H vs 218-AG39DC |
218-AG39AC | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 18-6513-10H vs 218-AG39AC |