Part Details for 218-AG39AC by Thomas & Betts
Overview of 218-AG39AC by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 218-AG39AC
218-AG39AC CAD Models
218-AG39AC Part Data Attributes
|
218-AG39AC
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
218-AG39AC
Thomas & Betts
IC Socket, DIP18, 18 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUGAT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYESTER | |
Number of Contacts | 18 |
Alternate Parts for 218-AG39AC
This table gives cross-reference parts and alternative options found for 218-AG39AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-AG39AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-AG19AC | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 218-AG39AC vs 218-AG19AC |
218-AG19AC | IC Socket, DIP18, 18 Contact(s) | Thomas & Betts | 218-AG39AC vs 218-AG19AC |
318-AG19DC | IC Socket, DIP18, 18 Contact(s) | TE Connectivity | 218-AG39AC vs 318-AG19DC |
218-AG39SM | IC Socket | Thomas & Betts | 218-AG39AC vs 218-AG39SM |
218-AG39SM | IC Socket | TE Connectivity | 218-AG39AC vs 218-AG39SM |
218-AG39DC | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 218-AG39AC vs 218-AG39DC |
2-641601-1 | DIP18, IC SOCKET | TE's AMP | 218-AG39AC vs 2-641601-1 |
2-641601-3 | DIP18, IC SOCKET | TE's AMP | 218-AG39AC vs 2-641601-3 |
2-641601-2 | DIP18, IC SOCKET | TE's AMP | 218-AG39AC vs 2-641601-2 |
2-641601-1 | SOCKET, DIP18, IC SOCKET | TE Connectivity | 218-AG39AC vs 2-641601-1 |