Datasheets
17S271J by: Gowanda Electronics Corporation

General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, AXIAL LEADED

Part Details for 17S271J by Gowanda Electronics Corporation

Overview of 17S271J by Gowanda Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 17S271J

Part # Distributor Description Stock Price Buy
DISTI # 2639-17S271JTR-ND
DigiKey MOLDED SHIELDED RF COILS AXIAL Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.3755
$2.3755 Buy Now
DISTI # 17S271J
Avnet Americas MOLDED SHIELDED RF COILS - Bulk (Alt: 17S271J) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk 0
  • 100 $2.4964
  • 150 $2.4590
  • 250 $2.4123
  • 500 $2.1750
  • 1,000 $2.0748
$2.0748 / $2.4964 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $5.3500
  • 50 $5.0800
  • 100 $2.9200
  • 250 $2.7900
  • 500 $2.4900
  • 1,000 $2.3000
  • 2,500 $2.2400
  • 5,000 $2.0500
$2.0500 / $5.3500 Buy Now

Part Details for 17S271J

17S271J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

17S271J Part Data Attributes

17S271J Gowanda Electronics Corporation
Buy Now Datasheet
Compare Parts:
17S271J Gowanda Electronics Corporation General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Tubular
Core Material POWDERED IRON
DC Resistance 0.28 Ω
Inductance-Nom (L) 2.7 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Length 36.525 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Diameter 4.115 mm
Package Length 10.414 mm
Package Style Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 44
Rated Current-Max 0.535 A
Self Resonance Frequency 92 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded YES
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 7.9 MHz
Tolerance 5%

Alternate Parts for 17S271J

This table gives cross-reference parts and alternative options found for 17S271J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17S271J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
17S271JLF General Purpose Inductor, 2.7uH, 5%, 1 Element, Powdered Iron-Core, AXIAL LEADED Gowanda Electronics Corporation 17S271J vs 17S271JLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17S271J by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17S271J by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 17S271J would you like to use for your alert(s)?
  • Please alert me when 17S271J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 17S271J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17S271J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 17S271J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17S271J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17S271J by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: